-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(172157-1) 2CIR MINI U-M-N-L CAP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7880
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Hermaphroditic Rohs Compliant: Yes |Amp Te Connectivity 172157-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2364 |
|
$0.2930 | Buy Now |
DISTI #
13M3788
|
Newark | Housing, Receptacle, 2 Way, Nylon, Panel, Product Range:Mini Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |Amp Te Connectivity 172157-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 / $0.5230 | Buy Now |
DISTI #
A25697-ND
|
DigiKey | CONN RCPT HSG 2POS 4.14MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9415 In Stock |
|
$0.3764 / $0.7500 | Buy Now |
DISTI #
172157-1
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 172157-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 18911220 Factory Stock |
|
$0.1151 | Buy Now |
DISTI #
92B7880
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 92B7880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2359 Partner Stock |
|
$0.6940 / $0.8420 | Buy Now |
DISTI #
571-1721571
|
Mouser Electronics | Pin & Socket Connectors 2P CAP HOUSING RoHS: Compliant | 7447 |
|
$0.4310 / $0.7500 | Buy Now |
DISTI #
E02:0323_01928880
|
Arrow Electronics | Conn Housing RCP 2 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2421 | Europe - 65095 |
|
$0.2591 / $0.5656 | Buy Now |
DISTI #
V36:1790_07466208
|
Arrow Electronics | Conn Housing RCP 2 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2332 | Americas - 6537 |
|
$0.3054 / $0.7361 | Buy Now |
DISTI #
V36:1790_14366855
|
Arrow Electronics | Conn Housing RCP 2 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1919 | Americas - 6055 |
|
$0.4311 / $0.7485 | Buy Now |
DISTI #
70083432
|
RS | Receptacle Mini-Universal-Mate-N-Lok 2 Pos Panel Mount Detent Lock White | TE Connectivity 172157-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1185 |
|
$0.5450 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172157-1
TE Connectivity
(172157-1) 2CIR MINI U-M-N-L CAP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.465 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 172157-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172157-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794896-3 | 2 CIR MINI UMNL RND WIRE HOLES | TE Connectivity | 172157-1 vs 794896-3 |
1-172157-2 | 2CIR MINI U-M-N-L CAP RED | TE Connectivity | 172157-1 vs 1-172157-2 |
172328-1 | (172328-1) MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | TE Connectivity | 172157-1 vs 172328-1 |
1-172328-5 | 2 POS SR MINI UNIV | TE Connectivity | 172157-1 vs 1-172328-5 |
1-172157-6 | 2CIR MINI U-M-N-L CAP BLUE | TE Connectivity | 172157-1 vs 1-172157-6 |
1-172157-9 | 2CIR MINI U-M-N-L CAP BLCK | TE Connectivity | 172157-1 vs 1-172157-9 |