-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4161
|
Newark | General Purpose Relays Pcn-112D3Mhz,001B |Amp Te Connectivity 1721441-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $8.1700 | Buy Now |
DISTI #
1721441-5
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 1.2KOhm Through Hole - Boxed Product (Development Kits) (Alt: 1721441-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
$2.8024 / $3.1640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks | 0 |
|
$2.8300 | Buy Now |
DISTI #
AMP1721441-5
|
Heilind Electronics | PCN-112D3MHZ,001B | Americas - 0 in Stock |
|
$3.1699 / $3.3436 | Buy Now |
|
Onlinecomponents.com | PCN-112D3MHZ,001B RoHS: Compliant |
15 Partner Stock |
|
$2.9400 / $4.9800 | Buy Now |
DISTI #
77317055
|
Verical | Power Relay 12VDC 5A SPST-NO(20mm 5mm 12.5mm) THT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 690 |
|
$3.8286 / $4.5891 | Buy Now |
DISTI #
24623956
|
Verical | Power Relay 12VDC 5A SPST-NO(20mm 5mm 12.5mm) THT RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 15 |
|
$4.7600 | Buy Now |
DISTI #
17214415-TEC
|
TME | Relay: electromagnetic Min Qty: 11 | 690 |
|
$3.2584 / $4.0034 | Buy Now |
DISTI #
1721441-5
|
IBS Electronics | Electromechanical Relay 12VDC 1.2KOhm 5A SPST-NO (20x5x12.5)mm THT Industrial Relay Min Qty: 175 Package Multiple: 1 | 705 |
|
$4.9530 | Buy Now |
DISTI #
AMP1721441-5
|
Interstate Connecting Components | PCN-112D3MHZ,001B | 0 |
|
$3.1699 / $3.3436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721441-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721441-5
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Current(DC)-Max | 0.01 A | |
Coil Power | 120 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |