Part Details for 172143 by Amphenol Corporation
Overview of 172143 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172143
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 172143) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.7875 / $10.0750 | Buy Now |
DISTI #
172143
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 172143) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-172143
|
Mouser Electronics | RF Connectors / Coaxial Connectors N BLKHEAD JACK CLAMP LMR 100/RG316/U RoHS: Compliant | 96 |
|
$8.8700 / $13.4600 | Buy Now |
|
Quest Components | 26 |
|
$4.3000 / $6.4500 | Buy Now | |
DISTI #
172143
|
TTI | RF Connectors / Coaxial Connectors N BLKHEAD JACK CLAMP LMR 100/RG316/U pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.0600 / $9.4200 | Buy Now |
DISTI #
172143
|
Avnet Abacus | (Alt: 172143) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 172143
172143 CAD Models
172143 Part Data Attributes:
|
172143
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172143
Amphenol Corporation
RF N Connector, Female, Panel Mount, Cable Mount, Clamp Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188A/U; RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.3 |