-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172142 by Amphenol RF is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5748
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 253 |
|
$6.7800 / $9.3100 | Buy Now |
DISTI #
ACX1120-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
189 In Stock |
|
$5.4835 / $8.9300 | Buy Now |
DISTI #
70031763
|
RS | RF Connector Coaxial N Staright Crimpplug captive for rg142 223 400 cable | Amphenol RF 172142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 413 |
|
$5.4600 / $7.0900 | Buy Now |
DISTI #
AMR172142
|
Heilind Electronics | Americas - 2969 in Stock |
|
$4.3750 / $5.6000 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 11 ... more RoHS: Compliant |
961 In Stock 28 Factory Stock |
|
$3.8930 / $7.0190 | Buy Now |
DISTI #
172142
|
TME | Connector: N, plug, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 147 |
|
$4.9700 / $6.9200 | Buy Now |
DISTI #
AMR172142
|
Interstate Connecting Components | 693 |
|
$4.3750 / $5.6000 | Buy Now | |
|
Powell Electronics | N-Type Straight Cable Plug 50 Ohm Min Qty: 1 | 163 |
|
$5.2100 / $6.2300 | Buy Now |
DISTI #
172142
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0400 | Buy Now |
|
Master Electronics | RF Connector - N Type Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 11 ... more RoHS: Compliant |
961 In Stock 28 Factory Stock |
|
$3.8930 / $7.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy