Part Details for 172142-11 by Amphenol Corporation
Overview of 172142-11 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 172142-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172142-11
|
Avnet Americas | N PLUG 142/U HEX NUT - Bag (Alt: 172142-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
172142-11
|
Avnet Americas | N PLUG 142/U HEX NUT - Bag (Alt: 172142-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.9250 / $7.9670 | Buy Now |
DISTI #
523-172142-11
|
Mouser Electronics | RF Connectors / Coaxial Connectors N PLUG 142/U HEXNUT RoHS: Compliant | 300 |
|
$6.5300 / $10.5400 | Buy Now |
DISTI #
172142-11
|
Avnet Abacus | N PLUG 142/U HEX NUT (Alt: 172142-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 172142-11
172142-11 CAD Models
172142-11 Part Data Attributes:
|
172142-11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172142-11
Amphenol Corporation
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | PLUG | |
Cable Types | RG-400/U | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |