Part Details for 172139 by Amphenol Corporation
Overview of 172139 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 172139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172139
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 172139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
172139
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 172139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.5250 / $7.2695 | Buy Now |
DISTI #
99H5747
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 99H5747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$8.5300 | Buy Now |
DISTI #
523-172139
|
Mouser Electronics | RF Connectors / Coaxial Connectors N ST PLUG SOLDER .250 SEMI RIGID RoHS: Compliant | 58 |
|
$6.5700 / $9.8200 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CRIMP/SOLDER, PLUG | 4 |
|
$9.2556 / $12.6213 | Buy Now |
DISTI #
172139
|
TTI | RF Connectors / Coaxial Connectors N ST PLUG SOLDER .250 SEMI RIGID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$5.7500 / $7.7000 | Buy Now |
|
NexGen Digital | 137 |
|
RFQ | ||
DISTI #
172139
|
Avnet Abacus | (Alt: 172139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 172139
172139 CAD Models
172139 Part Data Attributes
|
172139
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172139
Amphenol Corporation
RF N Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.3 |