-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6726
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8X, Belden 7808A, Lmr-240, Contact Material:Brass, Gender:Plug Rohs Compliant: Yes |Amphenol Rf 172135 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$8.7700 / $10.6900 | Buy Now |
DISTI #
30AK0214
|
Newark | Rf/Coaxial, N Plug, Str, 50 Ohm, Crimp, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7808A, Lmr240, Rg8X, Contact Material:Brass, Contact Rohs Compliant: Yes |Amphenol Rf 172135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $9.8500 | Buy Now |
DISTI #
ACX1127-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
845 In Stock |
|
$4.8159 / $8.2600 | Buy Now |
DISTI #
70031770
|
RS | Connector rf coaxial n str crimp plug captive cont for rg8x LMR240 50 ohm | Amphenol RF 172135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 6830 |
|
$6.6800 / $9.2800 | Buy Now |
DISTI #
AMR172135
|
Heilind Electronics | Americas - 563 in Stock |
|
$5.5938 / $7.1600 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Straight Crimp Plug for RG-8X LMR-240 50 Ohms RoHS: Compliant |
1072 In Stock |
|
$4.3000 / $7.0800 | Buy Now |
DISTI #
78064164
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 1070 |
|
$5.2970 / $9.2198 | Buy Now |
|
Quest Components | 80 |
|
$4.3201 / $7.0056 | Buy Now | |
DISTI #
172135
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$5.7900 / $8.2700 | RFQ |
DISTI #
AMR172135
|
Interstate Connecting Components | 131 |
|
$5.5938 / $7.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy