Part Details for 172135-2 by TE Connectivity
Overview of 172135-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172135-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172135-2
|
Avnet Americas | Conn Housing RCP 8 POS 9mm Crimp ST - Bulk (Alt: 172135-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 250 SERIES HOUSING LANCE CONNECTOR 8POS CAP HOUSING RoHS: Compliant | 0 |
|
$0.9050 / $1.3900 | Buy Now |
DISTI #
172135-2
|
Avnet Americas | Conn Housing RCP 8 POS 9mm Crimp ST - Bulk (Alt: 172135-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3147558
|
Farnell | FF 250 REC HSG 8P NYLON BLACK RoHS: Compliant Min Qty: 1300 Lead time: 17 Weeks, 5 Days Container: Each | 0 |
|
$0.9151 | Buy Now |
|
Master Electronics | 250 SERIES HOUSING LANCE CONNECTOR 8POS CAP HOUSING RoHS: Compliant | 0 |
|
$0.9050 / $1.3900 | Buy Now |
Part Details for 172135-2
172135-2 CAD Models
172135-2 Part Data Attributes:
|
172135-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172135-2
TE Connectivity
8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170340; 170341; 170349 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |