Part Details for 172135-10 by Amphenol RF
Overview of 172135-10 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172135-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5313
|
Newark | N-Type Straight Crimp Plug Rg-8X Times Lmr-240 Optimized 50 Ohm |Amphenol Rf 172135-10 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 | Buy Now |
DISTI #
ACX2011-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
80 In Stock |
|
$7.2029 / $12.0900 | Buy Now |
DISTI #
70032108
|
RS | RF Connector, Coaxial, N Staright Crimp plug, hex coupling nut, for rg-8x, LMR240 | Amphenol RF 172135-10 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3500 / $11.9300 | RFQ |
DISTI #
AMR172135-10
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.6094 / $9.6875 | Buy Now | |
|
Onlinecomponents.com | RF Connector N Type Straight Crimp Plug for RG-8X LMR-240 50 Ohm RoHS: Compliant | 0 |
|
$7.6800 / $15.9900 | Buy Now |
DISTI #
172135-10
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$8.8900 / $12.7000 | RFQ |
DISTI #
AMR172135-10
|
Interstate Connecting Components | 0 |
|
$9.6094 / $9.6875 | Buy Now | |
DISTI #
172135-10
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$7.9500 | Buy Now |
DISTI #
56595.1
|
TestEquity LLC | Amphenol RF 172135-10 RF Connector, N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm | 0 |
|
$9.6600 | Buy Now |