-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 8P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4159
|
Newark | Terminals Rcpt Cap 8 Pos F/H |Amp Te Connectivity 172135-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.0700 / $1.5100 | Buy Now |
DISTI #
11H8790
|
Newark | .250 F.f. 8P C Hsg Lance Rohs Compliant: Yes |Amp Te Connectivity 172135-1 Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
A106267-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1742 In Stock |
|
$0.7328 / $1.2400 | Buy Now |
DISTI #
172135-1
|
Avnet Americas | Conn Housing RCP 8 POS 9mm Crimp ST Cable Mount - Bulk (Alt: 172135-1) RoHS: Compliant Min Qty: 5200 Package Multiple: 1300 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6722 / $0.7362 | Buy Now |
DISTI #
571-172135-1
|
Mouser Electronics | Terminals RCPT CAP 8 POS F/H RoHS: Compliant | 3185 |
|
$0.7630 / $1.4500 | Buy Now |
DISTI #
70468136
|
RS | Housing, cap, 8 way, 250 lance, natural | TE Connectivity 172135-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Container: Bag | 0Bag |
|
$0.6280 | Buy Now |
DISTI #
AMP172135-1
|
Heilind Electronics | .250 F.F. 8P C HSG LANCE | Americas - 0 in Stock |
|
$0.7846 / $0.7963 | Buy Now |
|
Onlinecomponents.com | FF 250 REC HSG 8P NYLON NAT RoHS: Compliant |
5342 In Stock |
|
$0.6840 / $0.8920 | Buy Now |
DISTI #
51507514
|
Verical | Conn Housing RCP 8 POS 9mm Crimp ST Cable Mount Natural Bag Min Qty: 100 Package Multiple: 100 Date Code: 1449 | Americas - 5300 |
|
$0.8982 / $1.2389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172135-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172135-1
TE Connectivity
FF 250 REC HSG 8P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170340; 170341; 170349 | |
Body Length | 1.12 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 9 mm | |
Total Number of Contacts | 8 |