Part Details for 172133-11 by Amphenol RF
Overview of 172133-11 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172133-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6937
|
Newark | Rf Conn, N Plug, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.141" Conformable, Belden 1673A, Rg402, Times Tflex 402, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 172133-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.9700 / $11.6700 | Buy Now |
DISTI #
ACX1951-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
138 In Stock |
|
$7.1140 / $11.7700 | Buy Now |
DISTI #
70032111
|
RS | RF Connector, Coaxial, N Starightsolder plug, hex coupling nut | Amphenol RF 172133-11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1900 / $10.2400 | RFQ |
DISTI #
AMR172133-11
|
Heilind Electronics | N TYPE STR SOLDER PL FOR N | Americas - 0 in Stock |
|
$7.0469 / $8.3016 | Buy Now |
|
Onlinecomponents.com | RF Connector - N Type Straight Solder Plug for .141 Semi-Rigid 50 Ohms RoHS: Compliant |
100 In Stock |
|
$5.1600 / $8.6400 | Buy Now |
DISTI #
172133-11
|
TME | Connector: N, plug, male, straight, 50Ω, soldering, for cable, PTFE Min Qty: 100 | 0 |
|
$8.3100 | RFQ |
DISTI #
AMR172133-11
|
Interstate Connecting Components | N TYPE STR SOLDER PL FOR N | 0 |
|
$7.0469 / $8.3016 | Buy Now |
|
Powell Electronics | N-Type Straight Cable Plug 50 Ohm Min Qty: 100 | 94 |
|
$5.6700 / $7.4700 | Buy Now |
DISTI #
172133-11-AL
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4500 / $5.8500 | Buy Now |
|
Master Electronics | RF Connector - N Type Straight Solder Plug for .141 Semi-Rigid 50 Ohms RoHS: Compliant |
100 In Stock |
|
$5.1600 / $8.6400 | Buy Now |