-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 3P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9963
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Fastin-Faston 250 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:-, For Use With:Amp Fastin-Faston 250 Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 172131-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$0.2220 | Buy Now |
DISTI #
A106265-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS NAT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2 In Stock |
|
$0.4500 | Buy Now |
DISTI #
172131-1
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Cable Mount - Bulk (Alt: 172131-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
17AH9963
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Cable Mount - Bulk (Alt: 17AH9963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3640 / $0.6030 | Buy Now |
|
Onlinecomponents.com | FF 250 REC HSG 3P NYLON NAT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
77358806
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 163 |
|
$0.5208 / $0.9702 | Buy Now |
DISTI #
172131-1
|
TTI | Terminals RCPT/CAP 3P F/H NAT Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
172131-1
|
TME | connector FF 250 REC HSG 3P NYLON NAT Min Qty: 1 | 163 |
|
$0.4130 / $1.1000 | Buy Now |
DISTI #
000000000000891440
|
Sager | Terminals RCPT/CAP 3P F/H NAT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172131-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172131-1
TE Connectivity
FF 250 REC HSG 3P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170340; 170341; 170349 | |
Body Breadth | 0.646 inch | |
Body Depth | 1.122 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 7 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |