Part Details for 17213-38000 by OMRON Industrial Automation
Overview of 17213-38000 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1172137889 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (.625in), 9/15HD (Pin/Socket, FP=8.89mm), 0.76um (30u\\) Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 4*Arrowhead Boardlock | |
HD64338000SXXXFTW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338000XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 17213-38000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66,880.7800 / $68,933.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66,880.7800 / $68,933.2600 | Buy Now |