-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG 2P NYLON BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4155
|
Newark | Terminals 250 Hsg Lance 2P Cap Blue |Amp Te Connectivity 172129-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3421 |
|
$0.5940 | Buy Now |
DISTI #
11H8751
|
Newark | 250 Hsg Lance 2P Cap Blue Rohs Compliant: Yes |Amp Te Connectivity 172129-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.4880 | Buy Now |
DISTI #
2266-172129-5-ND
|
DigiKey | CONN MALE TAB HSG 0.25 2POS BLUE Min Qty: 200 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
3421 In Stock |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
172129-5-ND
|
DigiKey | CONN MALE TAB HSG 0.25 2POS BLUE Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4479 | Buy Now |
DISTI #
172129-5
|
Avnet Americas | Conn Housing RCP 2 POS 6mm Crimp ST - Bulk (Alt: 172129-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3900 / $0.4403 | Buy Now |
DISTI #
571-172129-5
|
Mouser Electronics | Terminals 250 HSG LANCE 2P CAP BLUE RoHS: Compliant | 2882 |
|
$0.4130 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.3710 | Buy Now |
DISTI #
AMP172129-5
|
Heilind Electronics | 250 HSG LANCE 2P CAP BLUE | Americas - 0 in Stock |
|
$0.4069 / $0.4695 | Buy Now |
|
Onlinecomponents.com | FF 250 PLUG HSG 2P NYLON BLUE RoHS: Compliant |
3421 Partner Stock |
|
$0.4089 / $0.6780 | Buy Now |
DISTI #
26984648
|
Verical | Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 3400 |
|
$0.4200 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172129-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172129-5
TE Connectivity
FF 250 PLUG HSG 2P NYLON BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170349-1; 170340-1; 170340-3; 170341-1; 170341-3 | |
Body Breadth | 0.531 inch | |
Body Depth | 1.122 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.236 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 6 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 172129-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172129-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-172129-1 | Combination Line Connector, 2 Contact(s), Female, Wire Terminal, Receptacle | TE Connectivity | 172129-5 vs 1-172129-1 |