Part Details for 172128-6 by TE Connectivity
Overview of 172128-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172128-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172128-6-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS GRAY Min Qty: 24000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2116 | Buy Now |
DISTI #
172128-6
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 172128-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.2243 | Buy Now |
DISTI #
571-172128-6
|
Mouser Electronics | Terminals 250 HSG LANCE 1P PLUG | 31880 |
|
$0.2060 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1992 | Buy Now |
DISTI #
AMP172128-6
|
Heilind Electronics | FF 250 REC HSG 1P NYLON GRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2101 / $0.5756 | Buy Now |
DISTI #
AMP172128-6
|
Interstate Connecting Components | FF 250 REC HSG 1P NYLON GRAY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2101 / $0.5756 | Buy Now |
Part Details for 172128-6
172128-6 CAD Models
172128-6 Part Data Attributes
|
172128-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172128-6
TE Connectivity
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 170384-1; 170384-2; 170032-2; 170032-5; 170258-1 | |
Body Depth | 0.984 inch | |
Body Length | 0.394 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |