Part Details for 172126 by Amphenol Corporation
Overview of 172126 by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9020
|
Newark | Adapter, N Jack To N Plug, Right Angle Rohs Compliant: Yes |Amphenol 172126 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$14.5200 / $16.2300 | Buy Now |
DISTI #
172126
|
Avnet Americas | Conn Type N Adapter PL/RCP 0Hz to 11GHz 50Ohm RA Gold - Bag (Alt: 172126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 100 |
|
$9.5392 / $15.2239 | Buy Now |
DISTI #
172126
|
Avnet Americas | Conn Type N Adapter PL/RCP 0Hz to 11GHz 50Ohm RA Gold - Bag (Alt: 172126) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
55AC5107
|
Avnet Americas | Conn Type N Adapter PL/RCP 0Hz to 11GHz 50Ohm RA Gold - Bulk (Alt: 55AC5107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$16.5100 / $18.6400 | Buy Now |
DISTI #
99H5739
|
Avnet Americas | Conn Type N Adapter PL/RCP 0Hz to 11GHz 50Ohm RA Gold - Bulk (Alt: 99H5739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 306 Partner Stock |
|
$14.8800 / $17.4100 | Buy Now |
DISTI #
523-172126
|
Mouser Electronics | RF Adapters - In Series N RIGHT ANGLE PLUG JACK ADAPTER RoHS: Compliant | 511 |
|
$10.7900 / $15.9600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | FEMALE-MALE, RF RIGHT ANGLED ADAPTER, PLUG-JACK | 3 |
|
$28.0000 | Buy Now |
|
Quest Components | FEMALE-MALE, RF RIGHT ANGLED ADAPTER, PLUG-JACK | 1 |
|
$40.0000 | Buy Now |
DISTI #
172126
|
TTI | RF Adapters - In Series N RIGHT ANGLE PLUG JACK ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.9700 / $15.6300 | Buy Now |
Part Details for 172126
172126 CAD Models
172126 Part Data Attributes:
|
172126
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172126
Amphenol Corporation
RF Connector Adapter, N-N, Female-Male, Plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | N-N | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | FEMALE-MALE | |
Contact Material | PHOSPHOR BRONZE, PHOSPHOR BRONZE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |