Part Details for 1721253-4 by TE Connectivity
Overview of 1721253-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 1721253-4
1721253-4 CAD Models
1721253-4 Part Data Attributes:
|
1721253-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721253-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 16.5 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.3mm x 16.5mm x 20.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |