Part Details for 1721236 by Phoenix Contact
Overview of 1721236 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1721236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1721236-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9130 | Buy Now |
DISTI #
651-1721236
|
Mouser Electronics | Fixed Terminal Blocks MKKDS 3/3 BU RoHS: Compliant | 0 |
|
$5.5400 / $6.4500 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 22 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: blue RoHS: Compliant | 0 |
|
$5.4600 / $7.9400 | Buy Now |
DISTI #
000000000001074192
|
Sager | Fixed Terminal Blocks MKKDS 3/3 BU Min Qty: 50 | 0 |
|
$6.7100 / $7.2300 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 22 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: blue RoHS: Compliant | 0 |
|
$5.4600 / $7.9400 | Buy Now |
Part Details for 1721236
1721236 CAD Models
1721236 Part Data Attributes:
|
1721236
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1721236
Phoenix Contact
MKKDS 3/3 BU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |