-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5729
|
Newark | Rf/Coaxial, N Jack, Straight, 50 Ohm, Solder, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 172119 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$9.8900 / $12.0700 | Buy Now |
DISTI #
ACX1167-ND
|
DigiKey | CONN N RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.6220 / $11.1200 | Buy Now |
DISTI #
70031804
|
RS | Connector rf coaxial n panel receptaclejack solder pot terminal 50 ohm | Amphenol RF 172119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 295 |
|
$7.5500 / $10.4800 | Buy Now |
DISTI #
AMR172119
|
Heilind Electronics | Americas - 375 in Stock |
|
$5.4844 / $7.3549 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Straight Jack Solder Cup 50 Ohms 4-Hole Flange RoHS: Compliant |
4391 In Stock |
|
$5.1200 / $8.7200 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, N CONNECTOR, SOLDER, JACK | 24 |
|
$5.9372 / $11.8743 | Buy Now |
DISTI #
172119
|
TME | Socket, N, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.5700 / $9.3900 | RFQ |
DISTI #
AMR172119
|
Interstate Connecting Components | 125 |
|
$5.4844 / $7.3549 | Buy Now | |
|
Powell Electronics | N-Type Straight Jack 50 Ohm 4-Hole Flang Min Qty: 100 | 90 |
|
$4.6200 / $6.5200 | Buy Now |
|
Master Electronics | RF Connector - N Type Straight Jack Solder Cup 50 Ohms 4-Hole Flange RoHS: Compliant |
4391 In Stock |
|
$5.1200 / $8.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy