-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172117 by Amphenol Corporation is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172117
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 172117) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 14 Weeks, 0 Days Container: Bag |
9 |
|
RFQ | |
DISTI #
172117
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 172117) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.0375 / $5.6392 | Buy Now |
DISTI #
523-172117
|
Mouser Electronics | RF Connectors / Coaxial Connectors N PANEL RECPTACLE EXPOSED TFE RoHS: Compliant | 2063 |
|
$4.5500 / $7.7300 | Buy Now |
|
Quest Components | PANEL RECEPTACLE JACK-EXPOSED TFE TYPE | 17 |
|
$4.8945 / $9.7890 | Buy Now |
DISTI #
172117
|
TTI | RF Connectors / Coaxial Connectors N PANEL RECPTACLE EXPOSED TFE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3002 In Stock |
|
$4.1800 / $6.2400 | Buy Now |
DISTI #
172117
|
Avnet Abacus | Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold (Alt: 172117) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
172117
|
Avnet Asia | Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold (Alt: 172117) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | N Type Straight Jack, Round Post, 50 Ohm, 4-Hole Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 219 |
|
$11.0500 / $11.9400 | Buy Now |
|
Vyrian | Connectors | 935 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172117
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172117
Amphenol Corporation
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.737 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NEXCOTE | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |