-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H-TYPE E.I.S CONN. 2P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6995
|
Newark | H-Type E.i.s Conn. 2P Assy |Amp Te Connectivity 172107-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 | Buy Now |
DISTI #
172107-2-ND
|
DigiKey | CONN HEADER R/A 2POS 5MM Min Qty: 24000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7080 | Buy Now |
DISTI #
172107-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 172107-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.7504 | Buy Now |
DISTI #
571-172107-2
|
Mouser Electronics | Headers & Wire Housings H-TYPE E.I.S CONN. 2P ASSY RoHS: Compliant | 0 |
|
$0.7430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.6670 | Buy Now |
DISTI #
AMP172107-2
|
Heilind Electronics | H-TYPE E.I.S CONN. 2P ASS | Americas - 0 in Stock |
|
$0.8329 | Buy Now |
|
Onlinecomponents.com | H-TYPE E.I.S CONN. 2P ASSY RoHS: Compliant | 0 |
|
$0.7180 / $2.1070 | Buy Now |
DISTI #
AMP172107-2
|
Interstate Connecting Components | H-TYPE E.I.S CONN. 2P ASS | 0 |
|
$0.8329 | Buy Now |
|
Master Electronics | H-TYPE E.I.S CONN. 2P ASSY RoHS: Compliant | 0 |
|
$0.7180 / $2.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172107-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172107-2
TE Connectivity
H-TYPE E.I.S CONN. 2P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.264 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 172107-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172107-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
829539-2 | 2P MOD II SHROUDED HEADER, ST | TE Connectivity | 172107-2 vs 829539-2 |
826952-2 | 2P MOD2 STIFT LEI | TE Connectivity | 172107-2 vs 826952-2 |
826949-2 | 2P MOD2 STIFT LEI | TE Connectivity | 172107-2 vs 826949-2 |
826951-2 | 02P MODU 2 PIN HDR | TE Connectivity | 172107-2 vs 826951-2 |
5-87160-4 | 02 MODI HDR SRST .156CL, ROHS | TE Connectivity | 172107-2 vs 5-87160-4 |