172106RP
Amphenol Corporation
Description: RF N Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack

Overview of 172106RP by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 172106RP by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-172106RP
Mouser Electronics RF Connectors / Coaxial Connectors N STRAIGHT JACK BLKHD CABLE REV POL RoHS: Compliant 0
  • 1 $9.4900
  • 10 $8.5400
  • 25 $8.0500
  • 100 $7.6400
  • 250 $6.8100
  • 500 $6.4000
  • 1,000 $5.9000
$5.9000 / $9.4900 Order Now

CAD Models for 172106RP by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 172106RP by Amphenol Corporation

172106RP
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Body Depth
0.867 inch
Body/Shell Style
JACK
Cable Types
RG-58
Connector Type
RF N CONNECTOR
Contact Gender
MALE
Contact Style
COAX
Insulator Color
NATURAL
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Number of Ports
1
Panel Mount
YES
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. 172106RP
    Amphenol Corporation
    RF N Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172106RP by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172106RP by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 172106RP would you like to use for your alert(s)?
  • Please alert me when 172106RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172106RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172106RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172106RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172106RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172106RP by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: