-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 24A, 4mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2035
|
Newark | Tb, Wire To Board, 2Pos, 30-12Awg, Grn, Pitch Spacing:5Mm, No. Of Positions:2Ways, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:400V, Block Rohs Compliant: Yes |Phoenix Contact 1721045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$2.0100 / $3.1500 | Buy Now |
DISTI #
277-5845-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3719 In Stock |
|
$2.4940 / $2.8700 | Buy Now |
DISTI #
651-1721045
|
Mouser Electronics | Fixed Terminal Blocks 2P PCB 5.0mm HEADER RoHS: Compliant | 382 |
|
$2.5600 / $3.5400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
1229 In Stock |
|
$2.5100 / $3.2200 | Buy Now |
DISTI #
76459595
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1150 |
|
$3.4580 / $4.1860 | Buy Now |
|
Quest Components | TERM BLK DBL LVL PCB 2POS 5.0MM | 13 |
|
$6.4000 / $9.6000 | Buy Now |
DISTI #
1721045
|
TTI | Fixed Terminal Blocks 2P PCB 5.0mm HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 81 In Stock |
|
$2.5300 / $3.1200 | Buy Now |
DISTI #
000000000000050972
|
Sager | Fixed Terminal Blocks 2P PCB 5.0mm HEADER Min Qty: 1 | 0 |
|
$2.7200 / $3.7100 | Buy Now |
DISTI #
1721045
|
Avnet Abacus | MKKDSH 3/ 2, MKKDSH32 (Alt: 1721045) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block base | 410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721045
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1721045
Phoenix Contact
Modular Terminal Block, 24A, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |