Part Details for 172100RP by Amphenol RF
Overview of 172100RP by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172100RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6717
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg58A, Rg58C, Rg141, Rg303, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 172100RP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $11.0300 | Buy Now |
DISTI #
ACX1119-ND
|
DigiKey | CONN RP-N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
77 In Stock |
|
$5.9908 / $10.0600 | Buy Now |
DISTI #
70032965
|
RS | RF Connector, N Type Straight Crimp Plug for RG-58 LMR-195 50 Ohm | Amphenol RF 172100RP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8400 / $9.7400 | RFQ |
DISTI #
AMR172100RP
|
Heilind Electronics | N TYPE STRAIGHT CRIMP PLUG FOR | Americas - 0 in Stock |
|
$5.0469 / $6.7742 | Buy Now |
|
Onlinecomponents.com | RF Connector N Type Straight Crimp Plug for RG-58 LMR-195 50 Ohm Reverse Polarized RoHS: Compliant | 0 |
|
$4.3000 / $8.2700 | Buy Now |
DISTI #
AMR172100RP
|
Interstate Connecting Components | N TYPE STRAIGHT CRIMP PLUG FOR | 0 |
|
$5.0469 / $6.7742 | Buy Now |
DISTI #
172100RP
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
3015567
|
element14 Asia-Pacific | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0736 / $10.1965 | Buy Now |
DISTI #
3015567
|
Farnell | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 0 |
|
$9.7697 / $12.0929 | Buy Now |
DISTI #
56583.1
|
TestEquity LLC | Amphenol RF 172100RP RF Connector, RP-N-Type, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$6.4400 | Buy Now |