-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1721009-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 7.62MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$15.7975 / $21.4500 | Buy Now |
DISTI #
651-1721009
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$15.7900 / $21.4100 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.26 mm RoHS: Compliant |
1 In Stock 286 On Order |
|
$16.1000 / $24.8200 | Buy Now |
DISTI #
000000000002431965
|
Sager | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$18.7300 / $19.4300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
DISTI #
2928273
|
Farnell | PCB CONNECTOR, PCV 5/12-GF-7,62 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.6515 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 12 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.26 mm RoHS: Compliant |
1 In Stock 286 On Order |
|
$16.1000 / $24.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721009
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1721009
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |