Part Details for 1721009-10 by Qualtek Electronics Corporation
Overview of 1721009-10 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1721009-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4024
|
Newark | Cable, Hdmi A Plug-Plug, 10Ft, Connector Type A:Hdmi Type A Plug, Connector Type B:Hdmi Type A Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 1721009-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1311 |
|
$5.3600 | Buy Now |
DISTI #
Q400-ND
|
DigiKey | CABLE M-M HDMI-A 10' SHLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1499 In Stock |
|
$7.8046 / $12.9100 | Buy Now |
DISTI #
562-1721009-10
|
Mouser Electronics | HDMI Cables Type A Type A RoHS: Compliant | 0 |
|
$8.3000 | Order Now |
DISTI #
71319267
|
RS | Cable, HDMI, HDMI-A Male to HDMI-A Male, Black Round Cable, 10', Shielded | Qualtek Electronics Corp. 1721009-10 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.1400 / $9.5000 | Buy Now | |
DISTI #
71321322
|
Verical | Cable Assembly HDMI 3.05m HDMI Type A to HDMI Type A 19 to 19 POS M-M Solder-Solder 28AWG Min Qty: 10 Package Multiple: 1 | Americas - 1311 |
|
$6.6458 / $8.1832 | Buy Now |
DISTI #
000000000003019758
|
Sager | HDMI Cables Type A Type A Min Qty: 1 | 0 |
|
$7.7500 / $11.6200 | Buy Now |
DISTI #
3771232
|
element14 Asia-Pacific | CABLE, HDMI A PLUG-PLUG, 10FT RoHS: Compliant Min Qty: 1 Container: Each | 1311 |
|
$8.2824 / $13.6859 | Buy Now |
DISTI #
3771232
|
Farnell | CABLE, HDMI A PLUG-PLUG, 10FT RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 1311 |
|
$13.5533 / $17.2861 | Buy Now |
Part Details for 1721009-10
1721009-10 CAD Models
1721009-10 Part Data Attributes:
|
1721009-10
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1721009-10
Qualtek Electronics Corporation
Cables (Cable Assemblies) Type A Type A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | HDMI A 19P MALE | |
Connector Side2 | HDMI A 19P MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 3.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |