Part Details for 1721001-03 by Qualtek Electronics Corporation
Overview of 1721001-03 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1721001-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4017
|
Newark | Cable, Hdmi A Plug-Plug, 3Ft, Connector Type A:Hdmi Type A Plug, Connector Type B:Hdmi Type A Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:915Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 1721001-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1317 |
|
$3.7600 | Buy Now |
DISTI #
Q396-ND
|
DigiKey | CABLE M-M HDMI-A 3' SHLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
450 In Stock |
|
$5.4001 / $9.3400 | Buy Now |
DISTI #
562-1721001-03
|
Mouser Electronics | HDMI Cables Type AType A RoHS: Compliant | 523 |
|
$7.5200 / $9.3400 | Buy Now |
DISTI #
71319265
|
RS | Cable, HDMI, HDMI-A Male to HDMI-A Male, Black Round Cable, 3', Shielded | Qualtek Electronics Corp. 1721001-03 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 | RFQ |
|
Onlinecomponents.com | Cable Assembly UL 20276 0.91m 28AWG HDMI to HDMI M-M Poly Bag | 0 |
|
$4.9400 / $6.5800 | Buy Now |
DISTI #
69242802
|
Verical | Cable Assembly UL 20276 0.91m 28AWG HDMI to HDMI M-M Poly Bag Min Qty: 14 Package Multiple: 1 | Americas - 1317 |
|
$4.8458 / $5.9213 | Buy Now |
DISTI #
000000000003019750
|
Sager | HDMI Cables Type AType A Min Qty: 1 | 0 |
|
$5.3600 / $8.0400 | Buy Now |
DISTI #
3771230
|
element14 Asia-Pacific | CABLE, HDMI A PLUG-PLUG, 3FT RoHS: Compliant Min Qty: 1 Container: Each | 1317 |
|
$6.0692 / $9.8643 | Buy Now |
DISTI #
3771230
|
Farnell | CABLE, HDMI A PLUG-PLUG, 3FT RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 1317 |
|
$10.2824 / $12.6120 | Buy Now |