-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6716
|
Newark | Rf Coaxial, N, Straight Plug, 50Ohm, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Brass, Frequency Max:11Ghz, Product Range:-Rohs Compliant: Yes |Amphenol Rf 172100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 883 |
|
$8.1900 / $10.0300 | Buy Now |
DISTI #
ACX1118-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1594 In Stock |
|
$3.9837 / $7.1900 | Buy Now |
DISTI #
70031762
|
RS | RF Connector Coaxial N Staright Crimpplug captive for rg58 141 LMR195, N Series | Amphenol RF 172100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 397 |
|
$6.3900 / $8.8700 | Buy Now |
DISTI #
AMR172100
|
Heilind Electronics | Americas - 0 in Stock11495 On Order |
|
$4.6250 / $6.2259 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Straight Crimp Plug for RG-58, LMR-195 - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
544 In Stock |
|
$3.7200 / $7.7300 | Buy Now |
DISTI #
62128582
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2202 | Americas - 540 |
|
$5.1152 / $10.0520 | Buy Now |
DISTI #
77907670
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 9 Package Multiple: 1 | Americas - 214 |
|
$7.1304 / $9.3130 | Buy Now |
DISTI #
172100
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 214 |
|
$5.5300 / $7.9000 | Buy Now |
DISTI #
AMR172100
|
Interstate Connecting Components | 03448 On Order |
|
$4.6250 / $6.2259 | Buy Now | |
|
Powell Electronics | N STRAIGHT CRIMP PLUG RG-58 Min Qty: 100 | 53 |
|
$4.1300 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy