Part Details for 172100.6,3IP by SIBA Fuses
Overview of 172100.6,3IP by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172100.6,3IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FUSE5923
|
Rutronik | 6.3A 250V medium 5x20 glass RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0928 / $0.1001 | Buy Now |
Part Details for 172100.6,3IP
172100.6,3IP CAD Models
172100.6,3IP Part Data Attributes:
|
172100.6,3IP
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
172100.6,3IP
SIBA Fuses
Electric Fuse, Medium Time Lag Blow, 6.3A, 250VAC, 1000A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 130 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | DIN | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 172100.6,3IP
This table gives cross-reference parts and alternative options found for 172100.6,3IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172100.6,3IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2301630000 | Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1000A (IR), Inline/holder, 5x20mm, | Littelfuse Inc | 172100.6,3IP vs 2301630000 |