-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BALUN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3815
|
Newark | Wideband Balun 1:4/7 Inch Reel |Johanson Technology 1720BL15B0200E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1720BL15B0200E
|
Avnet Asia | Balun 625MHz to 2815MHz 6-Pin SMD T/R (Alt: 1720BL15B0200E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720BL15B0200E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1720BL15B0200E
Johanson Technology Inc
BALUN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Cut-off Frequency-Max | 2815 MHz | |
Cut-off Frequency-Min | 625 MHz | |
Height | 1.04 mm | |
Insertion Loss | 1.5 dB | |
Length | 2.1082 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.3462 mm |