-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13792-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 7.62MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
15 In Stock |
|
$3.7400 / $3.8700 | Buy Now |
DISTI #
651-1720916
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 125 |
|
$3.7400 / $3.8700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.26 mm RoHS: Compliant |
61 In Stock |
|
$3.4800 / $3.8100 | Buy Now |
DISTI #
80329522
|
Verical | Conn Wire to Board HDR 3 POS 7.62mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2306 | Americas - 50 |
|
$4.6670 / $4.9530 | Buy Now |
DISTI #
1720916
|
TTI | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.6300 / $4.1100 | Buy Now |
DISTI #
000000000002431956
|
Sager | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.7000 / $5.2700 | Buy Now |
DISTI #
1720916
|
Avnet Abacus | PCV 5/ 3-GF-7,62, PCV53GF762 (Alt: 1720916) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.26 mm RoHS: Compliant |
61 In Stock |
|
$3.4800 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720916
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1720916
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 41 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |