Part Details for 17209-ES by 3M Interconnect
Results Overview of 17209-ES by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17209-ES Information
17209-ES by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119217-2090LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Backplane, 30AWG, 0.9meter. | |
10123417-2090LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 6Gbps, Controller to Backplane, 30AWG, 0.9meter. |
Price & Stock for 17209-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-17209-ES-ND
|
DigiKey | WHITE PICTURE HANGING STRIPS 10L Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$7.3099 / $12.1100 | Buy Now |
DISTI #
17209-ES-ND
|
DigiKey | COMMAND MEDIUM AND LARGE PIC Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$12.1100 | Buy Now |
DISTI #
7100288264
|
Avnet Americas | WHITE PICTURE HANGING STRIPS VALUE PACK, - Bulk (Alt: 7100288264) Min Qty: 24 Package Multiple: 24 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |