-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16846-ND
|
DigiKey | CONN HEADER VERT 10POS 5.7MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
443 In Stock |
|
$3.7832 / $7.1800 | Buy Now |
DISTI #
1720650210
|
Avnet Americas | Mega-Fit Slim Vertical Header 5.7mm Pitch Dual Row 10 Circuits 0.38?m Gold Plating LCP Through Hole Glow Wire Capable Black Tray - Trays (Alt: 1720650210) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.6221 / $3.7680 | Buy Now |
DISTI #
33625677
|
Verical | Conn Power HDR 10 POS 5.7mm Solder ST Thru-Hole 10 Terminal 1 Port Mega-Fit® Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 825 |
|
$4.3200 / $4.5600 | Buy Now |
DISTI #
172065-0210
|
TTI | Headers & Wire Housings MegaFit Slim Vert Hdr Assy 10 Ckt 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 880 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.0600 | Buy Now |
DISTI #
MOL172065-0210
|
Interstate Connecting Components | MEGA-FIT SLIM VERT HDR ASSY 10 CKT 15 AU | 4 |
|
$4.8038 | Buy Now |
DISTI #
000000000005614012
|
Sager | Headers & Wire Housings MEGA-FIT HDR 02X05P TH 15AU Min Qty: 880 | 0 |
|
$3.6500 / $4.3400 | Buy Now |
DISTI #
1720650210
|
Avnet Abacus | Mega-Fit Slim Vertical Header 5.7mm Pitch Dual Row 10 Circuits 0.38�m Gold Plating LCP Through Hole Glow Wire Capable Black Tray (Alt: 1720650210) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720650210
Molex
Buy Now
Datasheet
|
Compare Parts:
1720650210
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |