Part Details for 172065-0904 by Molex
Overview of 172065-0904 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50904DVGI8 | Renesas Electronics Corporation | Spread Spectrum PLL | |
5962-9220904M2A | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER | |
5962-9220904MEA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER |
Price & Stock for 172065-0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1720650904
|
Avnet Americas | Connector Power Header 4 Position 5.7mm Solder Straight Through Hole 4 Terminal 1 Port T/R - Tape and Reel (Alt: 1720650904) Min Qty: 4500 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4728 | Buy Now |
DISTI #
538-172065-0904
|
Mouser Electronics | Headers & Wire Housings Mega-Fit VT DR TH HDR 15 RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
MOL172065-0904
|
Heilind Electronics | MEGA-FIT VT DR TH HDR 15 AU 4CKT T&R | Americas - 0 in Stock |
|
$1.7974 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $1.8600 | Buy Now |