-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2555
|
Newark | Connector, Header, 6Pos, 2Row, 5.7Mm, Pitch Spacing:5.7Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Mega-Fit 172065 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 172065-0206 (Alternate Part Number: 889056897150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $4.5800 | Buy Now |
DISTI #
33AC4730
|
Newark | Connector, Header, 6Pos, 2Row, 5.7Mm, Connector Systems:Power, Pitch Spacing:5.7Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mega-Fit 172065 Series Rohs Compliant: Yes |Molex 172065-0206 (Alternate Part Number: 889056897150 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
1720650206
|
Avnet Americas | Mega-Fit Slim Vertical Header 5.7mm Pitch Dual Row 6 Circuits 0.38µm Gold Plating LCP Through Hole Glow Wire Capable Black Tray (Alt: 1720650206) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.2874 / $3.2006 | Buy Now |
DISTI #
538-172065-0206
|
Mouser Electronics | Headers & Wire Housings MegaFit Slim Vert Hdr Assy 6 Ckt 15Au RoHS: Compliant | 708 |
|
$2.0300 / $2.5700 | Buy Now |
DISTI #
MOL172065-0206
|
Heilind Electronics | MEGA-FIT SLIM VERT HDR ASSY 6 CKT 15AU | Americas - 0 in Stock |
|
$2.4957 / $2.7454 | Buy Now |
|
Onlinecomponents.com | Mega-Fit Slim Vertical Header - 5.70mm Pitch - Dual Row - 6 Circuits - 0.38µm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Black. RoHS: Compliant | 0 |
|
$2.0100 / $2.7200 | Buy Now |
DISTI #
172065-0206
|
TTI | Headers & Wire Housings MegaFit Slim Vert Hdr Assy 6 Ckt 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172065-0206
Molex
Buy Now
Datasheet
|
Compare Parts:
172065-0206
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |