-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10392-ND
|
DigiKey | CONN HEADER R/A 4POS 5.7MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
30542 In Stock |
|
$1.3064 / $2.9300 | Buy Now |
DISTI #
1720640004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.7mm Solder RA Thru-Hole Tray - Trays (Alt: 1720640004) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 3725 |
|
$1.4160 / $2.1272 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
172064-0004
|
TTI | Headers & Wire Housings Mega-Fit RA Hdr Assy 4 ckt 15u" Au RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 4900 In Stock |
|
$1.4900 / $1.6800 | Buy Now |
DISTI #
MOL172064-0004
|
Interstate Connecting Components | Mega-Fit RA Hdr Assy 4 ckt 15 micro inches Gold (Au) | 1057 |
|
$2.0210 / $2.1814 | Buy Now |
DISTI #
000000000004968678
|
Sager | Headers & Wire Housings MEGA-FIT HDR 04P RA 15AU 94V-0 Min Qty: 1250 | 0 |
|
$2.0600 / $2.4500 | Buy Now |
DISTI #
1720640004
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.7mm Solder RA Thru-Hole Tray (Alt: 1720640004) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 20 Weeks, 0 Days | Abacus - 13750 |
|
Buy Now | |
DISTI #
1720640004
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.7mm Solder RA Thru-Hole Tray (Alt: 1720640004) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720640004
Molex
Buy Now
Datasheet
|
Compare Parts:
1720640004
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED, MEGA-FIT | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1720640004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1720640004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1720641004 | Rectangular Power Connector | Molex | 1720640004 vs 1720641004 |
0768250004 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 1720640004 vs 0768250004 |