-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10391-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5465 In Stock |
|
$0.9619 / $2.2200 | Buy Now |
DISTI #
23X5828
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder RA Thru-Hole Tray - Bulk (Alt: 23X5828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$2.6700 | Buy Now |
DISTI #
1720640002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder RA Thru-Hole Tray - Trays (Alt: 1720640002) RoHS: Compliant Min Qty: 1850 Package Multiple: 1850 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0353 / $1.5552 | Buy Now |
DISTI #
P40:2555_09734423
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Europe - 3420 |
|
$1.3372 / $2.0699 | Buy Now |
DISTI #
V99:2348_06576018
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2246 | Americas - 1827 |
|
$1.5660 / $2.4815 | Buy Now |
DISTI #
E02:0323_07515709
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2247 | Europe - 1494 |
|
$1.1987 | Buy Now |
DISTI #
V36:1790_06576018
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2246 | Americas - 109 |
|
$0.9807 / $2.2558 | Buy Now |
DISTI #
65767579
|
Verical | Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 1827 |
|
$2.4815 | Buy Now |
DISTI #
81733305
|
Verical | Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 1622 |
|
$1.7400 / $1.8300 | Buy Now |
DISTI #
77316317
|
Verical | Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mega-Fit Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 1520 |
|
$2.4920 / $2.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720640002
Molex
Buy Now
Datasheet
|
Compare Parts:
1720640002
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED, MEGA-FIT | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1720640002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1720640002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76825-0002 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 1720640002 vs 76825-0002 |