-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7386
|
Newark | Mega-Fit Ra Hdr Assy 12 Ckt 30 Gold |Molex 172064-1012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 909 |
|
$13.3700 / $20.0700 | Buy Now |
DISTI #
1720641012
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.7mm Solder RA Thru-Hole Tray - Trays (Alt: 1720641012) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$9.9531 | Buy Now |
DISTI #
71453785
|
RS | Mega-Fit RA Hdr Assy 12 ckt 30 Gold | Molex Incorporated 172064-1012 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0100 / $18.5900 | RFQ |
DISTI #
MOL172064-1012
|
Heilind Electronics | MEGA-FIT RA HDR ASSY 12 CKT 3 GOLD | Americas - 0 in Stock |
|
$11.0384 / $13.4437 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 12 POS 5.7mm Solder RA Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray RoHS: Compliant |
909 Partner Stock |
|
$6.9500 / $12.3900 | Buy Now |
DISTI #
172064-1012
|
TTI | Headers & Wire Housings Mega-Fit RA Hdr Assy 12 ckt 30" Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$8.9600 / $12.7300 | Buy Now |
DISTI #
1720641012-MOL-0
|
TME | 172064-1012 Min Qty: 3 | 909 |
|
$12.0682 / $17.3782 | Buy Now |
|
Master Electronics | Conn Power HDR 12 POS 5.7mm Solder RA Thru-Hole 12 Terminal 1 Port Mega-Fit™ Tray RoHS: Compliant |
909 Partner Stock |
|
$6.9500 / $12.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy