Part Details for 172064-0014 by Molex
Overview of 172064-0014 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 172064-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mega-Fit Right Angle DR Through Hole 4 Contact RoHS: Compliant |
8640 Partner Stock |
|
$2.4000 / $4.1000 | Buy Now |
DISTI #
50916710
|
Verical | Mega-Fit Right Angle DR Through Hole 4 Contact RoHS: Compliant Min Qty: 135 Package Multiple: 135 | Americas - 8640 |
|
$2.3100 / $2.7000 | Buy Now |
DISTI #
1720640014-MOL
|
TME | Connector: wire-board Min Qty: 135 | 8640 |
|
$2.4350 / $2.8591 | Buy Now |
DISTI #
172064-0014
|
IBS Electronics | Molex 172064-0014 Mega-Fit Ra Dual Row, Th Header 15 Au 4 Circuit, Nec Min Qty: 309 Package Multiple: 1 | 8640 |
|
$2.8080 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11232 |
|
RFQ | |
DISTI #
C1S549804190125
|
Chip1Stop | Connector Headers and PCB Receptacles | 8640 |
|
$2.0400 / $3.0400 | Buy Now |
|
Master Electronics | Mega-Fit Right Angle DR Through Hole 4 Contact RoHS: Compliant |
8640 Partner Stock |
|
$2.4000 / $4.1000 | Buy Now |