-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9909
|
Newark | Wire-To-Board Connector, Slidelock, Pc Series, Through Hole, Header, 4, 7.62 Mm Rohs Compliant: Yes |Phoenix Contact 1720482 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$5.9900 / $8.5800 | Buy Now |
DISTI #
277-6233-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
558 In Stock |
|
$4.6900 | Buy Now |
DISTI #
651-1720482
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 164 |
|
$4.5700 / $6.5000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant |
230 In Stock 951 Factory Stock |
|
$4.4200 / $6.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 1 ROW(S), 1 DECK(S) | 10 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 1 ROW(S), 1 DECK(S) | 10 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 1 ROW(S), 1 DECK(S) | 21 |
|
$7.1400 / $10.7100 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 1 ROW(S), 1 DECK(S) | 21 |
|
$7.1400 / $10.7100 | Buy Now |
DISTI #
1720482
|
TTI | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$4.5000 / $6.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720482
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1720482
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 41 A | |
Rated Voltage | 630 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |