-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6085-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
375 In Stock |
|
$3.4580 / $3.6400 | Buy Now |
DISTI #
651-1720479
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 765 |
|
$3.4500 / $4.5400 | Buy Now |
DISTI #
V36:1790_10608824
|
Arrow Electronics | Conn Wire to Board HDR 3 POS Solder RA Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2417 | Americas - 175 |
|
$3.3750 / $3.5920 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant |
150 In Stock |
|
$3.1600 / $3.5100 | Buy Now |
DISTI #
82389617
|
Verical | Conn Wire to Board HDR 3 POS Solder RA Thru-Hole Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2417 | Americas - 175 |
|
$3.3750 | Buy Now |
DISTI #
61584455
|
Verical | Conn Wire to Board HDR 3 POS Solder RA Thru-Hole Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2111 | Americas - 150 |
|
$4.2900 / $4.5630 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 1 ROW(S), 1 DECK(S) | 7 |
|
$3.8813 / $7.7625 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 1 ROW(S), 1 DECK(S) | 5 |
|
$5.6925 / $7.7625 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 1 ROW(S), 1 DECK(S) | 4 |
|
$3.4200 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720479
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1720479
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 41 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |