Part Details for 1720430201 by Molex
Overview of 1720430201 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1720430201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20737-ND
|
DigiKey | CONN HDR 2POS 7.50MM R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4072 In Stock |
|
$0.7452 / $1.4400 | Buy Now |
DISTI #
1720430201
|
Avnet Americas | Super Sabre R/A Header, 2 Circuit, Short Solder Tail w/o Board Lock - Bulk (Alt: 1720430201) RoHS: Compliant Min Qty: 525 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2100 |
|
$0.7134 / $1.2045 | Buy Now |
DISTI #
01AH0290
|
Avnet Americas | Super Sabre R/A Header, 2 Circuit, Short Solder Tail w/o Board Lock - Bulk (Alt: 01AH0290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 38 Partner Stock |
|
$1.4400 / $2.3200 | Buy Now |
DISTI #
22525233
|
Verical | Conn Wire to Board HDR 2Power POS 7.49mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 29216 |
|
$0.6600 / $1.1500 | Buy Now |
DISTI #
65691008
|
Verical | Conn Wire to Board HDR 2Power POS 7.49mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 11520 |
|
$0.6600 / $1.1500 | Buy Now |
DISTI #
000000000005010560
|
Sager | Headers & Wire Housings Super-Sabre R/A Hdr Assy 2ckt FgrPrf Min Qty: 1050 | 0 |
|
$0.8216 / $1.1700 | Buy Now |
DISTI #
1720430201
|
Avnet Asia | Super Sabre R/A Header, 2 Circuit, Short Solder Tail w/o Board Lock (Alt: 1720430201) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 18 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 1720430201
1720430201 CAD Models
1720430201 Part Data Attributes
|
1720430201
Molex
Buy Now
Datasheet
|
Compare Parts:
1720430201
Molex
CONN HDR 2POS 7.50MM R/A SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |