Part Details for 1720420401 by Molex
Overview of 1720420401 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1720420401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17567-ND
|
DigiKey | CONN HDR 4POS 7.50MM PCB SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9794 In Stock |
|
$0.8115 / $1.5500 | Buy Now |
DISTI #
1720420401
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 7.49mm Solder ST Thru-Hole Tray - Trays (Alt: 1720420401) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.9625 / $1.5773 | Buy Now |
DISTI #
67229538
|
Verical | Conn Wire to Board HDR 4 POS 7.49mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 77 |
|
$1.9100 | Buy Now |
DISTI #
000000000005010528
|
Sager | Headers & Wire Housings Super-Sabre Vert Hdr Assy 4ckt FgrPrf Min Qty: 840 | 0 |
|
$1.1100 / $1.8800 | Buy Now |
DISTI #
1720420401
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 7.49mm Solder ST Thru-Hole Tray (Alt: 1720420401) RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1720420401
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 7.49mm Solder ST Thru-Hole Tray (Alt: 1720420401) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1720420401
|
Avnet Asia | Conn Shrouded Header HDR 4 POS 7.49mm Solder ST Thru-Hole Tray (Alt: 1720420401) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Lead time: 18 Weeks, 3 Days | 0 |
|
RFQ | |
|
LCSC | -40+125 Silver Copper Plugin Button And Strip Battery Connector ROHS | 20 |
|
$1.7643 / $1.8652 | Buy Now |
Part Details for 1720420401
1720420401 CAD Models
1720420401 Part Data Attributes
|
1720420401
Molex
Buy Now
Datasheet
|
Compare Parts:
1720420401
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |