Part Details for 1720233 by Phoenix Contact
Overview of 1720233 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1720233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1720233-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 330 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4410 | Buy Now |
DISTI #
651-1720233
|
Mouser Electronics | Headers & Wire Housings 2 Pos 3.5mm pitch Thru Hole Pin Strip RoHS: Compliant | 0 |
|
$0.4400 / $0.5800 | Order Now |
DISTI #
71549747
|
RS | Pin Strip 3.5mm 20AWG 250V 8A 2 Position Combicon Compact Series | Phoenix Contact 1720233 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4060 / $0.5800 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 250 V, Number of positions: 2, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant | 0 |
|
$0.4104 / $0.4908 | Buy Now |
|
Bristol Electronics | 318 |
|
RFQ | ||
|
Quest Components | 254 |
|
$0.7056 / $1.7640 | Buy Now | |
DISTI #
000000000002142887
|
Sager | Headers & Wire Housings 2 Pos 3.5mm pitch Thru Hole Pin Strip Min Qty: 330 | 0 |
|
$0.5005 / $0.5606 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 250 V, Number of positions: 2, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: THR soldering, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant | 0 |
|
$0.4104 / $0.4908 | Buy Now |
Part Details for 1720233
1720233 CAD Models
1720233 Part Data Attributes
|
1720233
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1720233
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |