-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 36 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5831
|
Newark | Automotive Connectors Dli 36Pos Cap Assy H Tin |Amp Te Connectivity 172023-1 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$9.5400 | Buy Now |
DISTI #
A123102-ND
|
DigiKey | CONN HEADER R/A 36POS 3MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1440 In Stock |
|
$7.7903 / $10.3700 | Buy Now |
DISTI #
172023-1
|
Avnet Americas | Conn Wire to Board RCP 36 POS 3mm Solder RA Thru-Hole Loose Piece - Trays (Alt: 172023-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Container: Tray | 0 |
|
$6.0920 / $6.8780 | Buy Now |
DISTI #
571-172023-1
|
Mouser Electronics | Automotive Connectors DLI 36POS CAP ASSY H TIN RoHS: Compliant | 1101 |
|
$7.3300 / $9.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 1440 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.9200 | Buy Now |
DISTI #
AMP172023-1
|
Heilind Electronics | DLI 36POS CAP ASSY H TIN | Americas - 0 in Stock |
|
$7.2248 | Buy Now |
|
Onlinecomponents.com | DLI 36POS CAP ASSY H TIN RoHS: Compliant |
83 In Stock |
|
$6.7100 / $10.3000 | Buy Now |
DISTI #
80319085
|
Verical | Conn Shrouded Header (4 Sides) HDR 36 POS 3mm Solder RA Thru-Hole Loose RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 60 |
|
$7.6600 | Buy Now |
DISTI #
73552842
|
Verical | Conn Shrouded Header (4 Sides) HDR 36 POS 3mm Solder RA Thru-Hole Loose RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1812 | Americas - 20 |
|
$13.2732 | Buy Now |
DISTI #
AMP172023-1
|
Interstate Connecting Components | DLI 36POS CAP ASSY H TIN | 0 |
|
$7.2248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172023-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172023-1
TE Connectivity
Combination Line Connector, 36 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.713 inch | |
Body Depth | 0.969 inch | |
Body Length | 2.913 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |