-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 POS RCPT. HSG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4812
|
Newark | 16 Pos Rcpt. Hsg. |Amp Te Connectivity 172021-2 RoHS: Not Compliant Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $0.8900 | Buy Now |
DISTI #
172021-2-ND
|
DigiKey | CONN PLUG HSG 16POS 3.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2080 In Stock |
|
$0.8967 / $1.7000 | Buy Now |
DISTI #
172021-2
|
Avnet Americas | Conn Housing PL 16 POS 3mm Crimp ST Loose Piece - Bulk (Alt: 172021-2) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7279 / $0.7544 | Buy Now |
DISTI #
571-172021-2
|
Mouser Electronics | Automotive Connectors 16 POS RCPT. HSG. RoHS: Compliant | 2166 |
|
$0.8720 / $1.4500 | Buy Now |
DISTI #
70284067
|
RS | Dual Line Interlock Series 3mm Pitch 16 Way 2 Row Male Straight PCB Housing | TE Connectivity 172021-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.3600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2300 Package Multiple: 2300 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7770 | Buy Now |
DISTI #
AMP172021-2
|
Heilind Electronics | 16 POS RCPT. HSG. | Americas - 0 in Stock |
|
$0.9482 / $0.9624 | Buy Now |
|
Onlinecomponents.com | 16 POS RCPT. HSG. RoHS: Compliant |
1700 Partner Stock |
|
$0.8420 / $1.3400 | Buy Now |
DISTI #
84020304
|
Verical | Conn Housing PL 16 POS 3mm Crimp ST Loose RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 1700 |
|
$1.0600 / $1.3500 | Buy Now |
DISTI #
AMP172021-2
|
Interstate Connecting Components | 16 POS RCPT. HSG. | 0 |
|
$0.9482 / $0.9624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172021-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172021-2
TE Connectivity
16 POS RCPT. HSG.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1-170291-1; 1-170321-1; 1-170291-4; 1-170321-4; 1-170291-7 | |
Body Breadth | 1.024 inch | |
Body Depth | 0.776 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |