Part Details for 172012-2 by TE's AMP
Overview of 172012-2 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 172012-2
172012-2 CAD Models
172012-2 Part Data Attributes
|
172012-2
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
172012-2
TE's AMP
2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172012-2
This table gives cross-reference parts and alternative options found for 172012-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172012-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68000-402-050128LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 172012-2 vs 68000-402-050128LF |
647008-2 | 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 172012-2 vs 647008-2 |
9108-1-102-34-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 172012-2 vs 9108-1-102-34-G |
68633-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 172012-2 vs 68633-002HLF |
CMS2P-L5M22 | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 172012-2 vs CMS2P-L5M22 |
8614-00-02-1-Y0-6-709-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 172012-2 vs 8614-00-02-1-Y0-6-709-LF |
68416-802HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 172012-2 vs 68416-802HLF |
68015-102-050030LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 172012-2 vs 68015-102-050030LF |
67160-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 172012-2 vs 67160-202 |
SL30252S | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 172012-2 vs SL30252S |