Part Details for 1720070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1720070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1720070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9722
|
Newark | Lm2N/3.50/18 Bk Rohs Compliant: No |Weidmuller 1720070000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 / $17.1800 | Buy Now |
DISTI #
1720070000
|
Avnet Americas | Conn Terminal Block 18 POS 3.5mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1720070000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1100 / $22.8200 | Buy Now |
DISTI #
1720070000
|
Avnet Abacus | Conn Terminal Block 18 POS 3.5mm Solder ST Thru-Hole 10A Box (Alt: 1720070000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |