-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2002
|
Newark | Terminal Block, Wire To Brd, 3Pos, 10Awg, Pitch Spacing:9.5Mm, No. Of Positions:3Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:1Kv, Rohs Compliant: Yes |Phoenix Contact 1720020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$2.6300 / $3.5800 | Buy Now |
DISTI #
277-6039-ND
|
DigiKey | TERM BLOCK 3POS 35DEG 9.53MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
497 In Stock |
|
$2.0200 | Buy Now |
DISTI #
651-1720020
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 5/ 3-9 5 RoHS: Compliant | 226 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
1000 In Stock |
|
$2.1100 / $3.0200 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
1720020
|
TTI | Fixed Terminal Blocks SMKDS 5/ 3-9 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 5300 In Stock |
|
$2.0700 / $2.5100 | Buy Now |
DISTI #
000000000000050968
|
Sager | Fixed Terminal Blocks SMKDS 5/ 3-9 5 Min Qty: 50 | 44 |
|
$2.4900 / $2.7800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 4000 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
1000 In Stock |
|
$2.1100 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720020
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1720020
Phoenix Contact
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 690 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |