Part Details for 172000.1,25 by SIBA Fuses
Overview of 172000.1,25 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4172-000 | Renesas Electronics Corporation | SRAM MODULE | |
10106117-2000401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2ACP | |
10106117-2000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2ACP PF, Right Angle, Header. |
Price & Stock for 172000.1,25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S712300011351
|
Chip1Stop | Fuse Miniature 1.25A 250V Holder Cartridge 5 X 20mm Glass RoHS: Not Compliant | 60 |
|
$0.2140 / $0.6260 | Buy Now |
Part Details for 172000.1,25
172000.1,25 CAD Models
172000.1,25 Part Data Attributes
|
172000.1,25
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
172000.1,25
SIBA Fuses
Electric Fuse, Medium Time Lag Blow, 1.25A, 250VAC, 80A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 80 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | DIN | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 172000.1,25
This table gives cross-reference parts and alternative options found for 172000.1,25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172000.1,25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5SM25V1.25 | Electric Fuse, Medium Time Lag Blow, 1.25A, 250VAC, 80A (IR), Inline/holder, | Mersen Electrical Power | 172000.1,25 vs MI5SM25V1.25 |
2411125002 | Electric Fuse, Medium Time Lag Blow, 1.25A, 250VAC, 80A (IR), Inline/holder, | Littelfuse Inc | 172000.1,25 vs 2411125002 |